
2016-115 | |
|---|---|
DigiKey Part Number | 2946-2016-115-ND |
Manufacturer | |
Manufacturer Product Number | 2016-115 |
Description | PROTECTIVE WARNING MARKER; WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 2016-115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Danger Sign | |
Pitch | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,43600 Kč | 264,36 Kč |
| 25 | 24,78600 Kč | 619,65 Kč |
| 50 | 23,60180 Kč | 1 180,09 Kč |
| 100 | 22,47210 Kč | 2 247,21 Kč |
| 250 | 21,06436 Kč | 5 266,09 Kč |
| 500 | 20,05812 Kč | 10 029,06 Kč |
| 1 000 | 19,10062 Kč | 19 100,62 Kč |
| 2 500 | 17,90508 Kč | 44 762,70 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |













