Terminal Block Connector 3 Position Feed Through Gray 6-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Gray 6-20 AWG
2116-1301
2116-1301

2116-1301

DigiKey Part Number
2946-2116-1301-ND
Manufacturer
Manufacturer Product Number
2116-1301
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Gray 6-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2116-1301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
12.0mm
Termination Style
Push In, Spring
Current - IEC
90 A
Voltage - IEC
800V
Current - UL
85 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
18mm ~ 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1405,47000 Kč405,47 Kč
10289,43600 Kč2 894,36 Kč
25258,02360 Kč6 450,59 Kč
50239,28900 Kč11 964,45 Kč
100224,26700 Kč22 426,70 Kč
250209,10732 Kč52 276,83 Kč
500200,48806 Kč100 244,03 Kč
1 000193,79201 Kč193 792,01 Kč
Manufacturers Standard Package
Unit Price without VAT:405,47000 Kč
Unit Price with VAT:490,61870 Kč