Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2016-435

DigiKey Part Number
2946-2016-435-ND
Manufacturer
Manufacturer Product Number
2016-435
Description
PUSH-IN TYPE JUMPER BAR; INSULAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2016-435 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Bag
Part Status
Active
Type
Terminal Block, Cross Connection
Pitch
-
Style
Flat Pins
For Use With/Related Products
2016 Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1271,29000 Kč271,29 Kč
10230,45300 Kč2 304,53 Kč
25216,01920 Kč5 400,48 Kč
50205,70900 Kč10 285,45 Kč
100195,89030 Kč19 589,03 Kč
250183,63424 Kč45 908,56 Kč
500174,87680 Kč87 438,40 Kč
1 000166,54165 Kč166 541,65 Kč
Manufacturers Standard Package
Unit Price without VAT:271,29000 Kč
Unit Price with VAT:328,26090 Kč