
2116-1304 | |
|---|---|
DigiKey Part Number | 2946-2116-1304-ND |
Manufacturer | |
Manufacturer Product Number | 2116-1304 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Blue 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2116-1304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 90 A | |
Voltage - IEC | 800V | |
Current - UL | 85 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm ~ 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,35000 Kč | 411,35 Kč |
| 10 | 293,63600 Kč | 2 936,36 Kč |
| 25 | 261,82840 Kč | 6 545,71 Kč |
| 50 | 242,86700 Kč | 12 143,35 Kč |
| 100 | 227,66240 Kč | 22 766,24 Kč |
| 250 | 212,32336 Kč | 53 080,84 Kč |
| 500 | 203,60416 Kč | 101 802,08 Kč |
| 1 000 | 196,83084 Kč | 196 830,84 Kč |
| Unit Price without VAT: | 411,35000 Kč |
|---|---|
| Unit Price with VAT: | 497,73350 Kč |













