
2016-433 | |
|---|---|
DigiKey Part Number | 2946-2016-433-ND |
Manufacturer | |
Manufacturer Product Number | 2016-433 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2016-433 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2016 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,26000 Kč | 144,26 Kč |
| 10 | 122,62800 Kč | 1 226,28 Kč |
| 25 | 114,94320 Kč | 2 873,58 Kč |
| 50 | 109,45000 Kč | 5 472,50 Kč |
| 100 | 104,22570 Kč | 10 422,57 Kč |
| 250 | 97,70116 Kč | 24 425,29 Kč |
| 500 | 93,04004 Kč | 46 520,02 Kč |
| 1 000 | 88,60358 Kč | 88 603,58 Kč |
| 2 500 | 83,06330 Kč | 207 658,25 Kč |
| Unit Price without VAT: | 144,26000 Kč |
|---|---|
| Unit Price with VAT: | 174,55460 Kč |













