
2116-1207 | |
|---|---|
DigiKey Part Number | 2946-2116-1207-ND |
Manufacturer | |
Manufacturer Product Number | 2116-1207 |
Description | TERM BLK 2POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Green, Yellow Plug Connection 12.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 2116-1207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 3.600" (91.44mm) | |
Height (Max) | 1.453" (36.91mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm ~ 20mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,73000 Kč | 507,73 Kč |
| 10 | 363,79000 Kč | 3 637,90 Kč |
| 25 | 325,46920 Kč | 8 136,73 Kč |
| 50 | 302,73660 Kč | 15 136,83 Kč |
| 100 | 284,57960 Kč | 28 457,96 Kč |
| 250 | 266,32100 Kč | 66 580,25 Kč |
| 500 | 255,96688 Kč | 127 983,44 Kč |
| Unit Price without VAT: | 507,73000 Kč |
|---|---|
| Unit Price with VAT: | 614,35330 Kč |














