
2016-403 | |
|---|---|
DigiKey Part Number | 2946-2016-403-ND |
Manufacturer | |
Manufacturer Product Number | 2016-403 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2016-403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2016 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,12000 Kč | 137,12 Kč |
| 10 | 116,51800 Kč | 1 165,18 Kč |
| 25 | 109,21480 Kč | 2 730,37 Kč |
| 50 | 104,00300 Kč | 5 200,15 Kč |
| 100 | 99,03500 Kč | 9 903,50 Kč |
| 250 | 92,83636 Kč | 23 209,09 Kč |
| 500 | 88,40746 Kč | 44 203,73 Kč |
| 1 000 | 84,19148 Kč | 84 191,48 Kč |
| 2 500 | 78,92678 Kč | 197 316,95 Kč |
| Unit Price without VAT: | 137,12000 Kč |
|---|---|
| Unit Price with VAT: | 165,91520 Kč |























