



285-135 | |
|---|---|
DigiKey Part Number | 2946-285-135-ND |
Manufacturer | |
Manufacturer Product Number | 285-135 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 2-10 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 285-135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 125 A | |
Voltage - IEC | 1000V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 2-10 AWG | |
Wire Gauge or Range - mm² | 6-35mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,99000 Kč | 487,99 Kč |
| 10 | 349,36500 Kč | 3 493,65 Kč |
| 25 | 312,37480 Kč | 7 809,37 Kč |
| 50 | 290,40240 Kč | 14 520,12 Kč |
| 100 | 272,84380 Kč | 27 284,38 Kč |
| 250 | 255,17272 Kč | 63 793,18 Kč |
| 500 | 245,14788 Kč | 122 573,94 Kč |
| Unit Price without VAT: | 487,99000 Kč |
|---|---|
| Unit Price with VAT: | 590,46790 Kč |











