



285-134 | |
|---|---|
DigiKey Part Number | 2946-285-134-ND |
Manufacturer | |
Manufacturer Product Number | 285-134 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 2-8 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 285-134 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 125 A | |
Voltage - IEC | 1000V | |
Current - UL | 115 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 2-8 AWG | |
Wire Gauge or Range - mm² | 6-35mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,18000 Kč | 475,18 Kč |
| 10 | 340,00000 Kč | 3 400,00 Kč |
| 25 | 303,85800 Kč | 7 596,45 Kč |
| 50 | 282,38960 Kč | 14 119,48 Kč |
| 100 | 265,21730 Kč | 26 521,73 Kč |
| 250 | 247,93264 Kč | 61 983,16 Kč |
| 500 | 238,12488 Kč | 119 062,44 Kč |
| Unit Price without VAT: | 475,18000 Kč |
|---|---|
| Unit Price with VAT: | 574,96780 Kč |





