
285-435 | |
|---|---|
DigiKey Part Number | 2946-285-435-ND |
Manufacturer | |
Manufacturer Product Number | 285-435 |
Description | ADJACENT JUMPER; INSULATED; NOMI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 285-435 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 56,75800 Kč | 567,58 Kč |
| 25 | 53,20040 Kč | 1 330,01 Kč |
| 50 | 50,65980 Kč | 2 532,99 Kč |
| 100 | 48,23870 Kč | 4 823,87 Kč |
| 250 | 45,21708 Kč | 11 304,27 Kč |
| 500 | 43,05934 Kč | 21 529,67 Kč |
| 1 000 | 41,00489 Kč | 41 004,89 Kč |
| 2 500 | 38,43970 Kč | 96 099,25 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |





