



285-137 | |
|---|---|
DigiKey Part Number | 2946-285-137-ND |
Manufacturer | |
Manufacturer Product Number | 285-137 |
Description | 2-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 2-10 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 285-137 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 2-10 AWG | |
Wire Gauge or Range - mm² | 6-35mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,94000 Kč | 730,94 Kč |
| 10 | 527,78500 Kč | 5 277,85 Kč |
| 25 | 475,05880 Kč | 11 876,47 Kč |
| 50 | 444,04480 Kč | 22 202,24 Kč |
| 100 | 419,41200 Kč | 41 941,20 Kč |
| 250 | 394,75904 Kč | 98 689,76 Kč |
| 500 | 380,83568 Kč | 190 417,84 Kč |
| Unit Price without VAT: | 730,94000 Kč |
|---|---|
| Unit Price with VAT: | 884,43740 Kč |











