



2116-1201 | |
|---|---|
DigiKey Part Number | 2946-2116-1201-ND |
Manufacturer | |
Manufacturer Product Number | 2116-1201 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2116-1201 Models |
Category | Current - IEC 90 A |
Manufacturer WAGO Corporation | Voltage - IEC 800V |
Series | Current - UL 85 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 6-20 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-16mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 12.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 18mm ~ 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,08000 Kč | 271,08 Kč |
| 10 | 192,53100 Kč | 1 925,31 Kč |
| 25 | 170,60440 Kč | 4 265,11 Kč |
| 50 | 157,39260 Kč | 7 869,63 Kč |
| 100 | 146,71720 Kč | 14 671,72 Kč |
| 250 | 135,87468 Kč | 33 968,67 Kč |
| 500 | 129,67734 Kč | 64 838,67 Kč |
| 1 000 | 124,84676 Kč | 124 846,76 Kč |
| Unit Price without VAT: | 271,08000 Kč |
|---|---|
| Unit Price with VAT: | 328,00680 Kč |
















