
2016-434 | |
|---|---|
DigiKey Part Number | 2946-2016-434-ND |
Manufacturer | |
Manufacturer Product Number | 2016-434 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2016-434 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2016 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,51000 Kč | 208,51 Kč |
| 10 | 177,09700 Kč | 1 770,97 Kč |
| 25 | 166,01000 Kč | 4 150,25 Kč |
| 50 | 158,08140 Kč | 7 904,07 Kč |
| 100 | 150,53680 Kč | 15 053,68 Kč |
| 250 | 141,11580 Kč | 35 278,95 Kč |
| 500 | 134,38594 Kč | 67 192,97 Kč |
| 1 000 | 127,97861 Kč | 127 978,61 Kč |
| Unit Price without VAT: | 208,51000 Kč |
|---|---|
| Unit Price with VAT: | 252,29710 Kč |













