
2016-100 | |
|---|---|
DigiKey Part Number | 2946-2016-100-ND |
Manufacturer | |
Manufacturer Product Number | 2016-100 |
Description | FINGER GUARD; TOUCHPROOF COVER P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Finger Guard For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2016-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Finger Guard | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,25800 Kč | 222,58 Kč |
| 25 | 19,38520 Kč | 484,63 Kč |
| 50 | 17,50820 Kč | 875,41 Kč |
| 100 | 15,90600 Kč | 1 590,60 Kč |
| 250 | 14,19464 Kč | 3 548,66 Kč |
| 500 | 13,17582 Kč | 6 587,91 Kč |
| 1 000 | 12,35942 Kč | 12 359,42 Kč |
| 5 000 | 11,06926 Kč | 55 346,30 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |













