
1241730-2 | |
|---|---|
DigiKey Part Number | 1241730-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1241730-2 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1241730-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 500 | 2,37990 Kč | 32 128,65 Kč |
| Unit Price without VAT: | 2,37990 Kč |
|---|---|
| Unit Price with VAT: | 2,87968 Kč |











