



TP11SH8AVBE | |
|---|---|
DigiKey Part Number | CKN1722-ND |
Manufacturer | |
Manufacturer Product Number | TP11SH8AVBE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | TP11SH8AVBE Models |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole, Right Angle, Vertical | Termination Style PC Pin |
Type Standard | Features Sealed |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,97000 Kč | 255,97 Kč |
| 10 | 220,87800 Kč | 2 208,78 Kč |
| 25 | 208,27480 Kč | 5 206,87 Kč |
| 80 | 193,26300 Kč | 15 461,04 Kč |
| 160 | 184,81913 Kč | 29 571,06 Kč |
| 320 | 176,72966 Kč | 56 553,49 Kč |
| 560 | 170,44714 Kč | 95 450,40 Kč |
| 1 040 | 163,74523 Kč | 170 295,04 Kč |
| Unit Price without VAT: | 255,97000 Kč |
|---|---|
| Unit Price with VAT: | 309,72370 Kč |




















