Round Pushbutton Switch Cap Red Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Pushbutton Switch Cap Red Slip On

508103000

DigiKey Part Number
CKN1749-ND
Manufacturer
Manufacturer Product Number
508103000
Description
CAP PUSHBUTTON ROUND RED
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Red Slip On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
C&K
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
EP and TP Series
Part Status
Active
Mounting Type
Slip On
Switch Type
Pushbutton
Size
5.08mm Dia x 3.94mm H
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 792
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
104,36800 Kč43,68 Kč
254,19960 Kč104,99 Kč
504,07360 Kč203,68 Kč
1003,95600 Kč395,60 Kč
2503,80316 Kč950,79 Kč
5003,69186 Kč1 845,93 Kč
1 0003,58331 Kč3 583,31 Kč
5 0003,34351 Kč16 717,55 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč