



EP11SD1WBE | |
|---|---|
DigiKey Part Number | CKN1704-ND |
Manufacturer | |
Manufacturer Product Number | EP11SD1WBE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EP11SD1WBE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style Wire Wrap |
Mounting Type Through Hole | Ingress Protection IP57 - Dust Protected, Waterproof |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,65000 Kč | 194,65 Kč |
| 10 | 168,02600 Kč | 1 680,26 Kč |
| 25 | 158,44240 Kč | 3 961,06 Kč |
| 50 | 151,54680 Kč | 7 577,34 Kč |
| 120 | 143,24833 Kč | 17 189,80 Kč |
| 360 | 133,44928 Kč | 48 041,74 Kč |
| 600 | 129,11460 Kč | 77 468,76 Kč |
| 1 080 | 124,29396 Kč | 134 237,48 Kč |
| Unit Price without VAT: | 194,65000 Kč |
|---|---|
| Unit Price with VAT: | 235,52650 Kč |




