Round Pushbutton Switch Cap Black Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Pushbutton Switch Cap Black Slip On

508102000

DigiKey Part Number
CKN1748-ND
Manufacturer
Manufacturer Product Number
508102000
Description
CAP PUSHBUTTON ROUND BLACK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Black Slip On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
C&K
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
EP and TP Series
Part Status
Active
Mounting Type
Slip On
Switch Type
Pushbutton
Size
5.08mm Dia x 3.94mm H
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 416
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1012,99800 Kč129,98 Kč
2512,48960 Kč312,24 Kč
5012,12000 Kč606,00 Kč
10011,76520 Kč1 176,52 Kč
25011,31036 Kč2 827,59 Kč
50010,97776 Kč5 488,88 Kč
1 00010,65502 Kč10 655,02 Kč
5 0009,94134 Kč49 706,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč