



EP11SD1CBE | |
|---|---|
DigiKey Part Number | CKN4006-ND |
Manufacturer | |
Manufacturer Product Number | EP11SD1CBE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EP11SD1CBE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Ingress Protection IP57 - Dust Protected, Waterproof |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,97000 Kč | 192,97 Kč |
| 10 | 166,53500 Kč | 1 665,35 Kč |
| 25 | 157,04000 Kč | 3 926,00 Kč |
| 50 | 150,20700 Kč | 7 510,35 Kč |
| 200 | 137,38255 Kč | 27 476,51 Kč |
| 400 | 131,37135 Kč | 52 548,54 Kč |
| 600 | 127,97267 Kč | 76 783,60 Kč |
| 1 000 | 123,81030 Kč | 123 810,30 Kč |
| Unit Price without VAT: | 192,97000 Kč |
|---|---|
| Unit Price with VAT: | 233,49370 Kč |














