




800AWSP9M2QE | |
|---|---|
DigiKey Part Number | EG2605-ND |
Manufacturer | |
Manufacturer Product Number | 800AWSP9M2QE |
Description | SWITCH PUSH SPST-NO 1A 120V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 800AWSP9M2QE Models |
Category | Voltage Rating - AC 120 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 1A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 72,31700 Kč | 723,17 Kč |
| 25 | 68,19320 Kč | 1 704,83 Kč |
| 50 | 65,23240 Kč | 3 261,62 Kč |
| 189 | 59,89540 Kč | 11 320,23 Kč |
| 378 | 57,28233 Kč | 21 652,72 Kč |
| 567 | 55,80432 Kč | 31 641,05 Kč |
| 1 134 | 53,36307 Kč | 60 513,72 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |















