



800AC2REDCAP | |
|---|---|
DigiKey Part Number | 800AC2REDCAP-ND |
Manufacturer | |
Manufacturer Product Number | 800AC2REDCAP |
Description | CAP PUSHBUTTON ROUND RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 800AC2REDCAP Models |
Category | Color Red |
Manufacturer E-Switch | Illumination Non-Illuminated |
Series | For Use With/Related Products 800A Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 7.45mm Dia x 3.50mm H |
Switch Type Pushbutton | Base Product Number |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,05882 Kč | 15 294,10 Kč |
| Unit Price without VAT: | 3,05882 Kč |
|---|---|
| Unit Price with VAT: | 3,70117 Kč |









