800AWSP9M61QE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 90,56270 Kč
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: 133,50110 Kč
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product
How Many Poles do you need?

800AWSP9M61QE

DigiKey Part Number
800AWSP9M61QE-ND
Manufacturer
Manufacturer Product Number
800AWSP9M61QE
Description
SWITCH PUSH SPST-NO 1A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
800AWSP9M61QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
120 V
Mfr
Actuator Type
Round, Plunger
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole, Right Angle
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Standard
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Off-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
1A (AC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
38FSP9B6M6RTGrayhill Inc.038FSP9B6M6RT-ND90,56270 KčSimilar
3S1-SP9-B7-M6-RECarling Technologies0432-3S1-SP9-B7-M6-RE-ND133,50110 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20062,69375 Kč12 538,75 Kč
Unit Price without VAT:62,69375 Kč
Unit Price with VAT:75,85944 Kč