



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 800A Series | |
Mounting Type | Snap Fit | |
Size | 4.00mm Dia x 4.03mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 25 | 3,91400 Kč | 97,85 Kč |
| 50 | 3,80480 Kč | 190,24 Kč |
| 100 | 3,69140 Kč | 369,14 Kč |
| 250 | 3,54952 Kč | 887,38 Kč |
| 500 | 3,44494 Kč | 1 722,47 Kč |
| 1 000 | 3,34372 Kč | 3 343,72 Kč |
| 5 000 | 3,12001 Kč | 15 600,05 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |













