Pushbutton Switch SPDT Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Through Hole
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?

800AWSP8M2QE

DigiKey Part Number
EG2603-ND
Manufacturer
Manufacturer Product Number
800AWSP8M2QE
Description
SWITCH PUSHBUTTON SPDT 1A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
800AWSP8M2QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
120 V
Mfr
Actuator Type
Round, Plunger
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Standard
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
On-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
1A (AC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,57000 Kč104,57 Kč
1090,24900 Kč902,49 Kč
2585,11760 Kč2 127,94 Kč
5081,41340 Kč4 070,67 Kč
18974,74952 Kč14 127,66 Kč
37871,48542 Kč27 021,49 Kč
56769,64078 Kč39 486,32 Kč
1 13466,59162 Kč75 514,90 Kč
Manufacturers Standard Package
Unit Price without VAT:104,57000 Kč
Unit Price with VAT:126,52970 Kč