



800C1RED | |
|---|---|
DigiKey Part Number | EG2620-ND |
Manufacturer | |
Manufacturer Product Number | 800C1RED |
Description | CAP PUSHBUTTON ROUND RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 800C1RED Models |
Category | Color Red |
Manufacturer E-Switch | Illumination Non-Illuminated |
Series | For Use With/Related Products 800 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 4.00mm Dia x 4.03mm H |
Switch Type Pushbutton | Base Product Number |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 25 | 4,84640 Kč | 121,16 Kč |
| 50 | 4,70780 Kč | 235,39 Kč |
| 100 | 4,56920 Kč | 456,92 Kč |
| 250 | 4,39196 Kč | 1 097,99 Kč |
| 500 | 4,26344 Kč | 2 131,72 Kč |
| 1 000 | 4,13808 Kč | 4 138,08 Kč |
| 5 000 | 3,86115 Kč | 19 305,75 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |















