




800SP9B5M2QEH | |
|---|---|
DigiKey Part Number | EG2613-ND |
Manufacturer | |
Manufacturer Product Number | 800SP9B5M2QEH |
Description | SWITCH PUSH SPST-NO 3A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 800SP9B5M2QEH Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 4.95mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 6,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 60,13800 Kč | 601,38 Kč |
| 25 | 56,71960 Kč | 1 417,99 Kč |
| 50 | 54,25880 Kč | 2 712,94 Kč |
| 135 | 50,91163 Kč | 6 873,07 Kč |
| 270 | 48,69359 Kč | 13 147,27 Kč |
| 540 | 46,56850 Kč | 25 146,99 Kč |
| 1 080 | 44,53287 Kč | 48 095,50 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |













