
BNP10SCQE | |
|---|---|
DigiKey Part Number | 2449-BNP10SCQE-ND |
Manufacturer | |
Manufacturer Product Number | BNP10SCQE |
Description | SWITCH PB SPST-NO 3A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style PC Pin |
Type Standard | Panel Cutout Dimensions Circular - 4.95mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 48,19000 Kč | 481,90 Kč |
| 25 | 45,44800 Kč | 1 136,20 Kč |
| 50 | 43,47840 Kč | 2 173,92 Kč |
| 200 | 39,77860 Kč | 7 955,72 Kč |
| 400 | 38,04470 Kč | 15 217,88 Kč |
| 600 | 37,06462 Kč | 22 238,77 Kč |
| 1 000 | 35,86458 Kč | 35 864,58 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |



