




800AWSP9M7QE | |
|---|---|
DigiKey Part Number | EG4363-ND |
Manufacturer | |
Manufacturer Product Number | 800AWSP9M7QE |
Description | SWITCH PUSH SPST-NO 1A 120V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 800AWSP9M7QE Models |
Category | Voltage Rating - AC 120 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 1A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 76,72700 Kč | 767,27 Kč |
| 25 | 72,35920 Kč | 1 808,98 Kč |
| 54 | 68,87741 Kč | 3 719,38 Kč |
| 108 | 65,87926 Kč | 7 114,96 Kč |
| 270 | 62,10974 Kč | 16 769,63 Kč |
| 540 | 59,39713 Kč | 32 074,45 Kč |
| 1 026 | 56,98706 Kč | 58 468,72 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |



