




700C2BLK | |
|---|---|
DigiKey Part Number | EG5830-ND |
Manufacturer | |
Manufacturer Product Number | 700C2BLK |
Description | CAP PUSHBUTTON ROUND BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 700C2BLK Models |
Category | Color Black |
Manufacturer E-Switch | Illumination Non-Illuminated |
Series | For Use With/Related Products 700 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 9.50mm Dia x 6.50mm H |
Switch Type Pushbutton | Base Product Number |
Shape Round, Concave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 25 | 4,62800 Kč | 115,70 Kč |
| 50 | 4,49360 Kč | 224,68 Kč |
| 100 | 4,36130 Kč | 436,13 Kč |
| 250 | 4,19288 Kč | 1 048,22 Kč |
| 500 | 4,06942 Kč | 2 034,71 Kč |
| 2 000 | 3,83392 Kč | 7 667,84 Kč |
| 6 000 | 3,65684 Kč | 21 941,04 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |










