
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | PB400 Series | |
Mounting Type | Snap Fit | |
Size | 8.80mm Dia x 10.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 25 | 4,56080 Kč | 114,02 Kč |
| 50 | 4,36760 Kč | 218,38 Kč |
| 100 | 4,17860 Kč | 417,86 Kč |
| 250 | 3,94092 Kč | 985,23 Kč |
| 500 | 3,77040 Kč | 1 885,20 Kč |
| 1 000 | 3,60662 Kč | 3 606,62 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |









