




700SP7B20M6QE | |
|---|---|
DigiKey Part Number | EG2596-ND |
Manufacturer | |
Manufacturer Product Number | 700SP7B20M6QE |
Description | SWITCH PUSHBUTTON SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 700SP7B20M6QE Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 10 | 98,52300 Kč | 985,23 Kč |
| 25 | 92,91200 Kč | 2 322,80 Kč |
| 50 | 88,87200 Kč | 4 443,60 Kč |
| 100 | 85,00410 Kč | 8 500,41 Kč |
| 250 | 80,13844 Kč | 20 034,61 Kč |
| 540 | 76,25657 Kč | 41 178,55 Kč |
| 1 080 | 72,91711 Kč | 78 750,48 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |









