



700C1GRY | |
|---|---|
DigiKey Part Number | EG2600-ND |
Manufacturer | |
Manufacturer Product Number | 700C1GRY |
Description | CAP PUSHBUTTON ROUND GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 700C1GRY Models |
Category | Color Gray |
Manufacturer E-Switch | Illumination Non-Illuminated |
Series | For Use With/Related Products 700 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 7.70mm Dia x 7.60mm H |
Switch Type Pushbutton | Base Product Number |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 424 | 4,74757 Kč | 2 012,97 Kč |
| Unit Price without VAT: | 4,74757 Kč |
|---|---|
| Unit Price with VAT: | 5,74456 Kč |









