




700SP7B10M1QEH | |
|---|---|
DigiKey Part Number | EG2592-ND |
Manufacturer | |
Manufacturer Product Number | 700SP7B10M1QEH |
Description | SWITCH PUSHBUTTON SPDT 3A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 700SP7B10M1QEH Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.35mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,45000 Kč | 110,45 Kč |
| 10 | 95,37300 Kč | 953,73 Kč |
| 25 | 89,94720 Kč | 2 248,68 Kč |
| 96 | 82,50906 Kč | 7 920,87 Kč |
| 192 | 78,91203 Kč | 15 151,11 Kč |
| 288 | 76,87892 Kč | 22 141,13 Kč |
| 576 | 73,51852 Kč | 42 346,67 Kč |
| 1 056 | 70,69526 Kč | 74 654,19 Kč |
| Unit Price without VAT: | 110,45000 Kč |
|---|---|
| Unit Price with VAT: | 133,64450 Kč |










