



700C2GRN | |
|---|---|
DigiKey Part Number | 700C2GRN-ND |
Manufacturer | |
Manufacturer Product Number | 700C2GRN |
Description | CAP PUSHBUTTON ROUND GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 700C2GRN Models |
Category | Color Green |
Manufacturer E-Switch | Illumination Non-Illuminated |
Series | For Use With/Related Products 700 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 9.50mm Dia x 6.50mm H |
Switch Type Pushbutton | Base Product Number |
Shape Round, Concave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,82794 Kč | 19 139,70 Kč |
| Unit Price without VAT: | 3,82794 Kč |
|---|---|
| Unit Price with VAT: | 4,63181 Kč |









