Pushbutton Switch SPDT Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Through Hole, Right Angle
800AWSP8M6QE
800AWSP8M6QE
Additional Requirements for Selecting a Switch

800AWSP8M6QE

DigiKey Part Number
EG5835-ND
Manufacturer
Manufacturer Product Number
800AWSP8M6QE
Description
SWITCH PUSHBUTTON SPDT 1A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
800AWSP8M6QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
120 V
Mfr
Actuator Type
Round, Plunger
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole, Right Angle
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Standard
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
On-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
1A (AC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1109,61000 Kč109,61 Kč
1094,59600 Kč945,96 Kč
2589,20800 Kč2 230,20 Kč
5484,90963 Kč4 585,12 Kč
10881,21167 Kč8 770,86 Kč
27076,56259 Kč20 671,90 Kč
54073,21613 Kč39 536,71 Kč
1 02670,24323 Kč72 069,55 Kč
Manufacturers Standard Package
Unit Price without VAT:109,61000 Kč
Unit Price with VAT:132,62810 Kč