




800AWSP9M61RE | |
|---|---|
DigiKey Part Number | EG5836-ND |
Manufacturer | |
Manufacturer Product Number | 800AWSP9M61RE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 800AWSP9M61RE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 80,31700 Kč | 803,17 Kč |
| 25 | 75,75240 Kč | 1 893,81 Kč |
| 50 | 72,45980 Kč | 3 622,99 Kč |
| 100 | 69,30810 Kč | 6 930,81 Kč |
| 270 | 65,02070 Kč | 17 555,59 Kč |
| 540 | 62,18091 Kč | 33 577,69 Kč |
| 1 080 | 59,45972 Kč | 64 216,50 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |



