


BSP10TCQ | |
|---|---|
DigiKey Part Number | 2449-BSP10TCQ-ND |
Manufacturer | |
Manufacturer Product Number | BSP10TCQ |
Description | SWITCH PB SPST-NO 3A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | BSP10TCQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 58,33200 Kč | 583,32 Kč |
| 25 | 55,01480 Kč | 1 375,37 Kč |
| 50 | 52,62940 Kč | 2 631,47 Kč |
| 200 | 48,14840 Kč | 9 629,68 Kč |
| 400 | 46,04915 Kč | 18 419,66 Kč |
| 600 | 44,86188 Kč | 26 917,13 Kč |
| 1 000 | 43,40833 Kč | 43 408,33 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |









