Isolated Module DC DC Converter 2 Output 12V -12V 40mA, 40mA 5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 40mA, 40mA 5V - 5.5V Input
E-gnition Hamburg team

TMV 0512D

DigiKey Part Number
1951-2699-ND
Manufacturer
Manufacturer Product Number
TMV 0512D
Description
DC DC CONVERTER +/-12V 960MW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 40mA, 40mA 5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TMV 0512D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
40mA, 40mA
Power (Watts)
960 mW
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
72%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Factory Stock: 6 580
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1134,39000 Kč134,39 Kč
5125,14800 Kč625,74 Kč
10115,90900 Kč1 159,09 Kč
30109,39967 Kč3 281,99 Kč
50106,04000 Kč5 302,00 Kč
100102,68020 Kč10 268,02 Kč
25099,21556 Kč24 803,89 Kč
50099,11056 Kč49 555,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:134,39000 Kč
Unit Price with VAT:162,61190 Kč