



AS1D-2M-10-Z | |
|---|---|
DigiKey Part Number | 563-1579-ND |
Manufacturer | |
Manufacturer Product Number | AS1D-2M-10-Z |
Description | SWITCH SLIDE SPDT 50MA 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AS1D-2M-10-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 50mA (AC/DC) | |
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Standard | |
Actuator Length | 4.30mm | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 2.20mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 70 ~ 500gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 48,02200 Kč | 480,22 Kč |
| 25 | 44,52400 Kč | 1 113,10 Kč |
| 100 | 39,66100 Kč | 3 966,10 Kč |
| 300 | 36,28383 Kč | 10 885,15 Kč |
| 500 | 34,87348 Kč | 17 436,74 Kč |
| 1 000 | 33,12518 Kč | 33 125,18 Kč |
| 2 500 | 31,10148 Kč | 77 753,70 Kč |
| 5 000 | 29,77718 Kč | 148 885,90 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |







