
TLE2142IP | |
|---|---|
DigiKey Part Number | 296-10467-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2142IP |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2142IP Models |
Category | Voltage - Input Offset 290 µV |
Mfr | Current - Supply 6.9mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 45V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 5.9 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 700 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,29000 Kč | 153,29 Kč |
| 10 | 118,28200 Kč | 1 182,82 Kč |
| 50 | 104,21300 Kč | 5 210,65 Kč |
| 100 | 99,85600 Kč | 9 985,60 Kč |
| 250 | 95,25868 Kč | 23 814,67 Kč |
| 500 | 92,48654 Kč | 46 243,27 Kč |
| 1 000 | 90,20615 Kč | 90 206,15 Kč |
| Unit Price without VAT: | 153,29000 Kč |
|---|---|
| Unit Price with VAT: | 185,48090 Kč |

