



PMS9P1B10M2QE | |
|---|---|
DigiKey Part Number | 450-2063-ND |
Manufacturer | |
Manufacturer Product Number | PMS9P1B10M2QE |
Description | SWITCH PUSH SPST-NO 3A 120V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PMS9P1B10M2QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 73,66100 Kč | 736,61 Kč |
| 25 | 69,46120 Kč | 1 736,53 Kč |
| 50 | 66,44180 Kč | 3 322,09 Kč |
| 100 | 63,55250 Kč | 6 355,25 Kč |
| 300 | 59,21927 Kč | 17 765,78 Kč |
| 500 | 57,30228 Kč | 28 651,14 Kč |
| 1 000 | 54,79575 Kč | 54 795,75 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |






