Round Pushbutton Switch Cap Blue Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Pushbutton Switch Cap Blue Slip On

465807000

DigiKey Part Number
CKN1118-ND
Manufacturer
Manufacturer Product Number
465807000
Description
CAP PUSHBUTTON ROUND BLUE
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Blue Slip On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Blue
Manufacturer
C&K
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
EP and TP Series
Part Status
Active
Mounting Type
Slip On
Switch Type
Pushbutton
Size
7.87mm Dia x 3.86mm H
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 781
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1025,68100 Kč256,81 Kč
2524,69360 Kč617,34 Kč
5023,96720 Kč1 198,36 Kč
10023,26160 Kč2 326,16 Kč
25022,36288 Kč5 590,72 Kč
50021,70480 Kč10 852,40 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč