



EP12SD1ABE | |
|---|---|
DigiKey Part Number | CKN4008-ND |
Manufacturer | |
Manufacturer Product Number | EP12SD1ABE |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EP12SD1ABE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Ingress Protection IP57 - Dust Protected, Waterproof |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Electrical Life 30,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,37000 Kč | 243,37 Kč |
| 10 | 210,08500 Kč | 2 100,85 Kč |
| 25 | 198,09520 Kč | 4 952,38 Kč |
| 50 | 189,46500 Kč | 9 473,25 Kč |
| 200 | 173,27970 Kč | 34 655,94 Kč |
| 400 | 165,69208 Kč | 66 276,83 Kč |
| 600 | 161,40253 Kč | 96 841,52 Kč |
| 1 000 | 156,14785 Kč | 156 147,85 Kč |
| Unit Price without VAT: | 243,37000 Kč |
|---|---|
| Unit Price with VAT: | 294,47770 Kč |


















