Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ2S-21L

DigiKey Part Number
1885-SJ2S-21L-ND
Manufacturer
Manufacturer Product Number
SJ2S-21L
Description
PUSH-IN 2-POLE SOCKET
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Socket
Manufacturer
IDEC
Number of Positions
8
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Active
For Use With/Related Products
RJ Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1228,67000 Kč228,67 Kč
10203,70200 Kč2 037,02 Kč
25194,51720 Kč4 862,93 Kč
50187,84820 Kč9 392,41 Kč
100181,39960 Kč18 139,96 Kč
250173,20832 Kč43 302,08 Kč
500167,25452 Kč83 627,26 Kč
1 000161,50045 Kč161 500,45 Kč
Manufacturers Standard Package
Unit Price without VAT:228,67000 Kč
Unit Price with VAT:276,69070 Kč