Terminal Block Connector 4 Position Feed Through Gray 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 10-24 AWG
3002615
3002615

3002615

DigiKey Part Number
277-3002615-ND
Manufacturer
Manufacturer Product Number
3002615
Description
PT 4-L/L
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3002615 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
3
Terminal - Width
6.2mm
Termination Style
Push In
Current - IEC
30 A
Voltage - IEC
500V
Current - UL
5 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Factory Stock: 650
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1223,84000 Kč223,84 Kč
Unit Price without VAT:223,84000 Kč
Unit Price with VAT:270,84640 Kč