Locknut For PG21 Thread - Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221 PA

DigiKey Part Number
2291-221PA-ND
Manufacturer
Manufacturer Product Number
221 PA
Description
LOCKNUT PG 21
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Locknut For PG21 Thread - Cable Glands
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Locknut
For Use With/Related Products
PG21 Thread - Cable Glands
Material
Polyamide (PA6), Nylon 6
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
109,26000 Kč92,60 Kč
258,68480 Kč217,12 Kč
508,26900 Kč413,45 Kč
1007,87430 Kč787,43 Kč
3007,28630 Kč2 185,89 Kč
5007,02804 Kč3 514,02 Kč
1 0006,69248 Kč6 692,48 Kč
2 5006,27320 Kč15 683,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč