
50.021 PA7035 | |
|---|---|
DigiKey Part Number | 2291-50.021PA7035-ND |
Manufacturer | |
Manufacturer Product Number | 50.021 PA7035 |
Description | CABLE GLAND 13-18.01MM PG21 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG21 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | PG21 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 36,26400 Kč | 362,64 Kč |
| 25 | 34,00000 Kč | 850,00 Kč |
| 50 | 32,37060 Kč | 1 618,53 Kč |
| 100 | 30,82510 Kč | 3 082,51 Kč |
| 250 | 28,89408 Kč | 7 223,52 Kč |
| 500 | 27,51452 Kč | 13 757,26 Kč |
| 1 000 | 26,20109 Kč | 26 201,09 Kč |
| 2 500 | 24,56161 Kč | 61 404,03 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |


