
50021PABS7035 | |
|---|---|
DigiKey Part Number | 2291-50021PABS7035-ND |
Manufacturer | |
Manufacturer Product Number | 50021PABS7035 |
Description | CABLE GLAND 13-18.01MM PG21 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG21 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | PG21 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Strain Relief | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 66,06000 Kč | 660,60 Kč |
| 25 | 61,91040 Kč | 1 547,76 Kč |
| 50 | 58,94980 Kč | 2 947,49 Kč |
| 100 | 56,13610 Kč | 5 613,61 Kč |
| 250 | 52,62016 Kč | 13 155,04 Kč |
| 500 | 50,10920 Kč | 25 054,60 Kč |
| 1 000 | 47,71837 Kč | 47 718,37 Kč |
| 2 500 | 44,73372 Kč | 111 834,30 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |


