
AL2109-P-1820/40B/49/143 | |
|---|---|
DigiKey Part Number | 2046-AL2109-P-1820/40B/49/143-ND |
Manufacturer | |
Manufacturer Product Number | AL2109-P-1820/40B/49/143 |
Description | SENSOR OPT 950NMAMB IR MODULE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient, IR 950nm Digital Module |
Datasheet | Datasheet |
Category | Proximity Detection No |
Manufacturer Pepperl+Fuchs, Inc. | Output Type Digital |
Packaging Box | Voltage - Supply 11V ~ 30V |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Type Ambient, IR | Mounting Type Chassis Mount |
Wavelength 950nm | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 081,74000 Kč | 16 081,74 Kč |
| Unit Price without VAT: | 16 081,74000 Kč |
|---|---|
| Unit Price with VAT: | 19 458,90540 Kč |











